Filter Your Search
1 - 5 of 5 results
|
TA79L009P
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 24 V | 11.4 V | 9 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | TOSHIBA CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||
|
TA79L008P
Toshiba America Electronic Components
|
Check for Price | No | Yes | Transferred | 23 V | 10.5 V | 8 V | 70 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 240 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | TOSHIBA CORP | TO-92 | 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3 | 3 | unknown | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||
|
TA79L006P
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 21 V | 8.1 V | 6 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.07 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | TOSHIBA CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||
|
TA79L005P(TPE6)
Toshiba America Electronic Components
|
Check for Price | End Of Life | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||
|
TA79L005P
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | TOSHIBA CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | Toshiba |