Filter Your Search
1 - 10 of 15 results
|
SY10EPT28LZG
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SY10EPT28LZITR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ALSO TRUE AS O/P POLARITY FOR DIFF LVPECL TO LVTTL AS DEFAULT | 2.5 ns | 2 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
SY10EPT28LZITR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||
|
SY10EPT28LKITR
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | TSSOP, TSSOP8,.19 | not_compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | |||
|
SY10EPT28LZI
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ALSO TRUE AS O/P POLARITY FOR DIFF LVPECL TO LVTTL AS DEFAULT | 2.5 ns | 2 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
SY10EPT28LZI
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||
|
SY10EPT28LKITR
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ALSO TRUE AS O/P POLARITY FOR DIFF LVPECL TO LVTTL AS DEFAULT | 2.5 ns | 2 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | |||||||||||
|
SY10EPT28LKI
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ALSO TRUE AS O/P POLARITY FOR DIFF LVPECL TO LVTTL AS DEFAULT | 2.5 ns | 2 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | |||||||||
|
SY10EPT28LKG
Microchip Technology Inc
|
Check for Price | Obsolete | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SY10EPT28LKG-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | PECL-TTL/TTL-PECL TRANSLATOR | ECL | 2.5 ns | 1 | NONE | COMPLEMENTARY | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |