Part Details for SY10EPT28LZI by Microchip Technology Inc
Overview of SY10EPT28LZI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10EPT28LZI
SY10EPT28LZI CAD Models
SY10EPT28LZI Part Data Attributes:
|
SY10EPT28LZI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EPT28LZI
Microchip Technology Inc
PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO TRUE AS O/P POLARITY FOR DIFF LVPECL TO LVTTL AS DEFAULT | |
Delay-Max | 2.5 ns | |
Interface IC Type | PECL-TTL/TTL-PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY10EPT28LZI
This table gives cross-reference parts and alternative options found for SY10EPT28LZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EPT28LZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EPT28LKI | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL, PDSO8, MSOP-8 | Micrel Inc | SY10EPT28LZI vs SY10EPT28LKI |
SY10EPT28LKITR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | SY10EPT28LZI vs SY10EPT28LKITR |