Filter Your Search
1 - 10 of 555 results
|
STR35FBD4300
Viking Tech Corp
|
Check for Price | Yes | Active | 430 Ω | 1 % | 35 W | 4135 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | ||||
|
STR35JBE5101
Viking Tech Corp
|
Check for Price | Yes | Active | 5.1 kΩ | 5 % | 35 W | 4135 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 | ||
|
STR35JB-R470
Viking Tech Corp
|
Check for Price | Yes | Active | 470 mΩ | 5 % | 35 W | 4135 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 | |||
|
STR35KBE6202
Viking Tech Corp
|
Check for Price | Yes | Active | 62 kΩ | 10 % | 35 W | 4135 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 | ||
|
STR35JBE4702
Viking Tech Corp
|
Check for Price | Yes | Active | 47 kΩ | 5 % | 35 W | 4135 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 | ||
|
STR35FBE4R30
Viking Tech Corp
|
Check for Price | Yes | Active | 4.3 Ω | 1 % | 35 W | 4135 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 | ||
|
STR35JBE0130
Viking Tech Corp
|
Check for Price | Yes | Active | 13 Ω | 5 % | 35 W | 4135 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 | ||
|
STR35JB-R160
Viking Tech Corp
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 35 W | 4135 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 | |||
|
STR35FBD2400
Viking Tech Corp
|
Check for Price | Yes | Active | 240 Ω | 1 % | 35 W | 4135 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 | ||
|
STR35JBD3901
Viking Tech Corp
|
Check for Price | Yes | Active | 3.9 kΩ | 5 % | 35 W | 4135 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.5W | 25 °C | YES | 500 V | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | GULL WING | VIKING TECH CORP | TO-263 | unknown | EAR99 | 8533.21.00.30 |