Part Details for STR35FBD4300 by Viking Tech Corp
Overview of STR35FBD4300 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STR35FBD4300
STR35FBD4300 CAD Models
STR35FBD4300 Part Data Attributes:
|
STR35FBD4300
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
STR35FBD4300
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 430ohm, 500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4135, TO-263
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | TO-263 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE AIR POWER: 2.5W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4135 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 500 V |