Filter Your Search
1 - 2 of 2 results
|
STPIC6C595MTR
STMicroelectronics
|
$0.5881 | Yes | Active | 5 V | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | OPEN-DRAIN | 6C | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
STPIC6C595M
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | OPEN-DRAIN | 6C | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | 8542.39.00.01 | STMicroelectronics |