Part Details for STPIC6C595M by STMicroelectronics
Overview of STPIC6C595M by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPIC6C595M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC SHIFT REGISTER 16 SOIC | 2360 |
|
RFQ |
Part Details for STPIC6C595M
STPIC6C595M CAD Models
STPIC6C595M Part Data Attributes:
|
STPIC6C595M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPIC6C595M
STMicroelectronics
Power logic 8-bit shift register
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | RIGHT | |
Family | 6C | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for STPIC6C595M
This table gives cross-reference parts and alternative options found for STPIC6C595M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPIC6C595M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6C596D | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | STPIC6C595M vs TPIC6C596D |
STPIC6C595MTR | Power logic 8-bit shift register | STMicroelectronics | STPIC6C595M vs STPIC6C595MTR |
TPIC6C595D | 8-bit shift register with 100mA/ch 16-SOIC -40 to 125 | Texas Instruments | STPIC6C595M vs TPIC6C595D |
TPIC6C596DRQ1 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | STPIC6C595M vs TPIC6C596DRQ1 |
TPIC6C596DRG4 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | STPIC6C595M vs TPIC6C596DRG4 |