Filter Your Search
1 - 3 of 3 results
|
SSTUB32864EC/G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 1.5 ns | 1 | 14 | YES | LFBGA | POSITIVE EDGE | 32864 | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 2 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | BGA | LFBGA, BGA96,6X16,32 | 96 | SOT-536-1 | unknown | 8542.39.00.01 | ||
|
SSTUB32864EC/G
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | YES | FBGA | BUS DRIVER | CMOS | COMMERCIAL | R-PBGA-B96 | Not Qualified | 70 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | PHILIPS SEMICONDUCTORS | FBGA, BGA96,6X16,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SSTUB32864EC/G,518
NXP Semiconductors
|
Check for Price | Obsolete | 1.8 V | 1.5 ns | 1 | 14 | YES | LFBGA | POSITIVE EDGE | 32864 | D FLIP-FLOP | CMOS | 450 MHz | COMPLEMENTARY | 2 V | 1.7 V | COMMERCIAL | R-PBGA-B96 | Not Qualified | 2 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 5.5 mm | 13.5 mm | NXP SEMICONDUCTORS | BGA | 13.50 X 5.50 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, SOT-536-1, LFBGA-96 | 96 | SOT536-1 | unknown | 8542.39.00.01 |