Filter Your Search
1 - 4 of 4 results
|
SST39VF1681-70-4C-B3KE
Microchip Technology Inc
|
$2.3735 | Yes | Yes | Active | 16.7772 Mbit | 8 | 4K | 2MX8 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 512 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 20 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-210AB-1, TFBGA-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST39VF1681-70-4C-B3K
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
SST39VF1681-70-4C-B3K
Silicon Storage Technology
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 70 ns | FLASH | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 240 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
SST39VF1681-70-4C-B3KE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 70 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |