Part Details for SST39VF1681-70-4C-B3K by Silicon Storage Technology
Overview of SST39VF1681-70-4C-B3K by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF1681-70-4C-B3K
SST39VF1681-70-4C-B3K CAD Models
SST39VF1681-70-4C-B3K Part Data Attributes
|
SST39VF1681-70-4C-B3K
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF1681-70-4C-B3K
Silicon Storage Technology
Flash, 2MX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39VF1681-70-4C-B3K
This table gives cross-reference parts and alternative options found for SST39VF1681-70-4C-B3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1681-70-4C-B3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF1681-70-4I-B3KE | Flash, 2MX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF1681-70-4C-B3K vs SST39VF1681-70-4I-B3KE |
SST39VF1682-70-4I-B3KE | Flash, 2MX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF1681-70-4C-B3K vs SST39VF1682-70-4I-B3KE |
M29W160BB70ZA6 | 2MX8 FLASH 2.7V PROM, 70ns, PBGA48, 0.80 MM PITCH, LFBGA-48 | STMicroelectronics | SST39VF1681-70-4C-B3K vs M29W160BB70ZA6 |
SST39VF1681-70-4I-B3KE | 2M X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1681-70-4C-B3K vs SST39VF1681-70-4I-B3KE |
SST39VF1681-70-4C-B3K | 2M X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1681-70-4C-B3K vs SST39VF1681-70-4C-B3K |
SST39VF1681-70-4I-B3K | 2M X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1681-70-4C-B3K vs SST39VF1681-70-4I-B3K |
M29W160BT70ZA1 | 2MX8 FLASH 2.7V PROM, 70ns, PBGA48, 0.80 MM PITCH, LFBGA-48 | STMicroelectronics | SST39VF1681-70-4C-B3K vs M29W160BT70ZA1 |
SST39VF1681-70-4I-B3K | Flash, 2MX8, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 | Silicon Storage Technology | SST39VF1681-70-4C-B3K vs SST39VF1681-70-4I-B3K |
SST39VF1681-70-4C-B3KE | 2M X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39VF1681-70-4C-B3K vs SST39VF1681-70-4C-B3KE |