Filter Your Search
1 - 10 of 49 results
|
SR1150
Jinan Jingheng Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JINAN JINGHENG ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SR115A1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | DO-41, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||
|
SR1150-T
Rectron Semiconductor
|
Check for Price | Yes | Active | e3 | 260 | 10 | MATTE TIN | RECTRON LTD | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SR1154W
Renata Batteries
|
Check for Price | Active | 60 °C | -10 °C | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | 0.19 Ah | 11.6 mm | 5.4 mm | BUTTON(-), FLAT(+) | 1.55 V | 2.3 g | ||||||||||||||||||||||||||||||||||||||
|
SR1150-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 40 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -50 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||
|
SR1150-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 1 A | 870 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-41 | 2 | MCC | |||||||||||
|
SR115HA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 30 A | 1 | O-PALF-W2 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | |||||||||||||||||||||||
|
SR115R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC, DO-41, 2 PIN | 8541.10.00.80 | ||||||||||||||||||||
|
SR115R1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||||||||||||||||||
|
SR115HR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | 8541.10.00.80 |