Part Details for SR1154W by Renata Batteries
Overview of SR1154W by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Smart Cities
Automotive
Part Details for SR1154W
SR1154W CAD Models
SR1154W Part Data Attributes:
|
SR1154W
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
SR1154W
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.19Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.19 Ah | |
Diameter | 11.6 mm | |
Height | 5.4 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 2.3 g |