Filter Your Search
1 - 2 of 2 results
|
SPX431AM1/TR
Exar Corporation
|
Check for Price | No | No | Obsolete | 2.503 V | 2.49 V | 2.515 V | 150 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | Not Qualified | 105 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | EXAR CORP | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SPX431AM1/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 2.503 V | 2.49 V | 2.515 V | 2.503 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 79.904 ppm/°C | OTHER | R-PSSO-F3 | e0 | Not Qualified | 1 | 105 °C | 240 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SIPEX CORP | SOF, | unknown |