Part Details for SPX431AM1/TR by Exar Corporation
Overview of SPX431AM1/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX431AM1/TR
SPX431AM1/TR CAD Models
SPX431AM1/TR Part Data Attributes
|
SPX431AM1/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX431AM1/TR
Exar Corporation
Voltage Reference, BIPolar
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.15 A | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.503 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Trim/Adjustable Output | YES |