Parametric results for: SPM3012 under Fixed Inductors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: spm3012
Select parts from the table below to compare.
Compare
Compare
SPM3012T-2R2M-LR
TDK Corporation
$0.8132 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 102.3 mΩ 20 % YES 100 kHz 2.6 A Metal 1312 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.2 mm 3.2 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM3012T-4R7M-LR
TDK Corporation
$0.8139 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 266.3 mΩ 20 % YES 100 kHz 1.7 A Metal 1312 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.2 mm 3.2 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM3012T-3R3M-LR
TDK Corporation
$0.8152 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 195.2 mΩ 20 % YES 100 kHz 1.8 A Metal 1312 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.2 mm 3.2 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM3012T-1R5M-LR
TDK Corporation
$0.8163 Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 81.4 mΩ 20 % YES 100 kHz 2.9 A Metal 1312 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.2 mm 3.2 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM3012T-R47M-LR
TDK Corporation
$0.8487 Yes Active GENERAL PURPOSE INDUCTOR 470 nH 34.8 mΩ 20 % YES 100 kHz 4.5 A Metal 1312 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.2 mm 3.2 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM3012T-1R0M-LR
TDK Corporation
$0.8776 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 59.4 mΩ 20 % YES 100 kHz 3.4 A Metal 1312 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.2 mm 3.2 mm 3 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM3012T-1R5M
TDK Corporation
$0.9075 Yes Obsolete GENERAL PURPOSE INDUCTOR 1.5 µH 77 mΩ 20 % 2.5 A Ferrite 1212 YES 125 °C -40 °C Magnetically Shielded SMT TR, 7 Inch 1.2 mm 3.2 mm 3 mm TDK CORP 1212 compliant EAR99 8504.50.80.00 TDK
SPM3012T-4R7M
TDK Corporation
$0.9075 Yes Obsolete GENERAL PURPOSE INDUCTOR 4.7 µH 232 mΩ 20 % 1.3 A Ferrite 1212 YES 125 °C -40 °C Magnetically Shielded SMT TR, 7 Inch 1.2 mm 3.2 mm 3 mm TDK CORP compliant EAR99 8504.50.80.00 TDK
SPM3012T-2R2M
TDK Corporation
$0.9075 Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 100 mΩ 20 % 2.2 A Ferrite 1212 YES 125 °C -40 °C Magnetically Shielded SMT TR, 7 Inch 1.2 mm 3.2 mm 3 mm TDK CORP compliant EAR99 8504.50.80.00 TDK
SPM3012T-1R0M
TDK Corporation
$0.9075 Yes Obsolete GENERAL PURPOSE INDUCTOR 1 µH 62.7 mΩ 20 % YES 100 kHz 4.1 A Ferrite 1212 POWER INDUCTOR 1 YES 125 °C -40 °C Magnetically Shielded 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.2 mm 3.2 mm 3 mm TDK CORP CHIP, 1312 compliant EAR99 8504.50.80.00 TDK