-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 1212,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0789
|
Newark | 3.2Mm X 3Mm, -40 To +125 Degc, 2.5A, 1.5 H, 84.7M/Tape And Reel |Tdk SPM3012T-1R5M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 80 |
|
$1.0938 / $2.1875 | Buy Now |
DISTI #
SPM3012T-1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 2.5 A, Shielded, 4.7 A, 3.2mm x 3mm x 1.2mm (Alt: SPM3012T-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM3012T-1R5M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM3012T-1R5M
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 1212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1212 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.077 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.5 A | |
Shielded | YES | |
Tolerance | 20% |