Filter Your Search
1 - 10 of 24 results
|
SP8782/A/DG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | NO | DIP | 8782 | PRESCALER | SELECTABLE DIVISION RATIO 32/33 | 1 GHz | 1 | 5.5 V | 4 V | MILITARY | R-GDIP-T8 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | ||||||||||
|
SP8782ADG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | 3 ns | 1 | NO | DIP | 1 GHz | PRESCALER | ECL | 1 GHz | 1 | TRUE | 60 mA | 5.5 V | 4 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITEL SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | |||||||||
|
5962-9208901MPX
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 3 ns | 1 | NO | DIP | 1 GHz | 8782 | PRESCALER | ECL | 1 GHz | 1 | TRUE | 60 mA | 5.5 V | 4 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | |||||||||||
|
SP8782A
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 1 GHz | PRESCALER | ECL | 40 mA | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SP8782/A/DG
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | NO | DIP | 1 GHz | 8782 | PRESCALER | ECL | SELECTABLE DIVISION RATIO 32/33 | 1 GHz | 1 | 60 mA | 5.5 V | 4 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | ||||||
|
SP8782A
Plessey Semiconductors Ltd
|
Check for Price | No | Transferred | 5 V | NO | DIP | 1 GHz | PRESCALER | ECL | 40 mA | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SP8782BMP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3 ns | 1 | YES | SOP | ECL | PRESCALER | BIPOLAR | 1 GHz | 1 | 60 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.39.00.01 | |||||||||||||
|
SP8782/A/DG
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 1 GHz | 8782 | PRESCALER | ECL | SELECTABLE DIVISION RATIO 32/33 | 1 GHz | 1 | 60 mA | 5.5 V | 4 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 260 | 8 | CERAMIC, GLASS-SEALED | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP8,.3 | compliant | 8542.39.00.01 | |||||||||
|
SP8782BMP
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 ns | 1 | YES | SOP | PRESCALER | 1 GHz | 1 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MITEL SEMICONDUCTOR | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||||||||||||
|
SP8782B
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 1 GHz | PRESCALER | ECL | 40 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 |