Parametric results for: SP3222EEA under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: sp3222eea
Select parts from the table below to compare.
Compare
Compare
SP3222EEA
Exar Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 2 85 °C -40 °C 240 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm EXAR CORP PLASTIC, SSOP-20 unknown
SP3222EEA-L
Exar Corporation
Check for Price Yes Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm SIPEX CORP LEAD FREE, PLASTIC, SSOP-20 unknown SSOP 20 EAR99 8542.39.00.01 EXAR
SP3222EEA/TR
Sipex Corporation
Check for Price No Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 2 85 °C -40 °C 240 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SIPEX CORP PLASTIC, SSOP-20 unknown
SP3222EEA-L
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, PLASTIC, SSOP-20 unknown EXAR
SP3222EEA/TR
Exar Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 2 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm EXAR CORP SSOP, SSOP20,.3 unknown SSOP 20 EAR99 8542.39.00.01
SP3222EEA-L/TR
Exar Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm EXAR CORP LEAD FREE, MO-150AE, SSOP-20 compliant EXAR
SP3222EEA-L/TR
MaxLinear Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm MAXLINEAR INC LEAD FREE, MO-150AE, SSOP-20 compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP3222EEA-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, PLASTIC, SSOP-20 unknown EXAR
SP3222EEA
Sipex Corporation
Check for Price No Transferred 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 2 85 °C -40 °C 240 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SIPEX CORP PLASTIC, SSOP-20 unknown