Part Details for SP3222EEA-L/TR by MaxLinear Inc
Overview of SP3222EEA-L/TR by MaxLinear Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3222EEA-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1793-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
701-SP3222EEA-L/TR
|
Mouser Electronics | RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR RoHS: Compliant | 4502 |
|
$0.7520 / $1.5600 | Buy Now |
|
Future Electronics | SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 6000Reel |
|
$0.7400 | Buy Now |
|
Future Electronics | SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 7Cut Tape/Mini-Reel |
|
$1.1700 / $1.5400 | Buy Now |
|
Future Electronics | SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
CHIPMALL.COM LIMITED | 235Kbps transceiver 2/2 SSOP-20 RS232 ICs ROHS | 4484 |
|
$0.2604 / $0.5379 | Buy Now |
|
LCSC | 235Kbps transceiver 2/2 SSOP-20 RS232 ICs ROHS | 4484 |
|
$0.2657 / $0.5489 | Buy Now |
|
New Advantage Corporation | SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.8800 / $0.9429 | Buy Now |
Part Details for SP3222EEA-L/TR
SP3222EEA-L/TR CAD Models
SP3222EEA-L/TR Part Data Attributes:
|
SP3222EEA-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3222EEA-L/TR
MaxLinear Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | LEAD FREE, MO-150AE, SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-232-D; EIA-232-F; V.24; V.28; EIA-562; TIA-232; TIA-232-F; TIA-562 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SP3222EEA-L/TR
This table gives cross-reference parts and alternative options found for SP3222EEA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3222EEA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3224ECAP+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | SP3222EEA-L/TR vs MAX3224ECAP+T |
SP3223EBEY | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AC, TSSOP-20 | Sipex Corporation | SP3222EEA-L/TR vs SP3223EBEY |
SP3223ECA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 | Exar Corporation | SP3222EEA-L/TR vs SP3223ECA |
ISL83385ECAZ | ±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet | Intersil Corporation | SP3222EEA-L/TR vs ISL83385ECAZ |
SP3222ECA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20 | Exar Corporation | SP3222EEA-L/TR vs SP3222ECA-L |
SP3223UCA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, SSOP-20 | Sipex Corporation | SP3222EEA-L/TR vs SP3223UCA/TR |
SP3223EBEA | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, MO-153AE, SSOP-20 | Sipex Corporation | SP3222EEA-L/TR vs SP3223EBEA |
ISL83385ECAZ-T | Line Transceiver | Renesas Electronics Corporation | SP3222EEA-L/TR vs ISL83385ECAZ-T |
MAX3224EUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 | Maxim Integrated Products | SP3222EEA-L/TR vs MAX3224EUP-T |
MAX3222CUP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Maxim Integrated Products | SP3222EEA-L/TR vs MAX3222CUP+ |