Filter Your Search
1 - 10 of 15 results
|
RSP-100-12
Mean Well
|
$26.2016 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.4 V | 13.2 V | 8.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | 630 ms | R-XXMA-X | UL, TUV, EN, EAC, CCC, BSMI , AS, IEC | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
MSP-100-12
Mean Well
|
$33.6914 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||
|
SP-100-12
Mean Well
|
$40.2353 | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.4 V | 13.2 V | 8.5 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 82.5 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | R-XXMA-X | UL, TUV | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | |||||||||||||
|
AMESP100-12S277NZ
Aimtec
|
$42.2039 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.4 V | 13.8 V | 8.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||||
|
AMESP100-12S277NZ-P
Aimtec
|
$43.1431 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.4 V | 13.8 V | 8.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||||
|
AWSP100-12
Triad Magnetics
|
$44.1418 | Yes | Yes | Active | 110 V | 12 V | 264 V | 88 V | 8.4 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 100 W | R-XXMA-X7 | UL, TUV | 60 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 198 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | Module-7 | ||||||||||||||||
|
AMESP100-12S277NZ-Q
Aimtec
|
$53.8534 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.4 V | 13.8 V | 8.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 102 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||||
|
DSP100-12
TDK-Lambda Corporation
|
$62.8203 | Yes | Transferred | 115 V | 12 V | 264 V | 90 V | 12 V | 14 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 72 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | compliant | TDK | PACKAGE-6 | ||||||||||||||||
|
AMESP100-12SNZ-P
Aimtec
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | EAR99 | 2020-05-25 | |||||||||||||||||||||||||||||||||||||||||||
|
AMESP100-12SNZ
Aimtec
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | EAR99 | 2020-05-25 |