Part Details for AMESP100-12S277NZ by Aimtec
Overview of AMESP100-12S277NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMESP100-12S277NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5810
|
Newark | Power Supply, Ac-Dc, 12V, 8.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:102W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMESP100-12S277NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1400 / $41.6800 | Buy Now |
DISTI #
5245-AMESP100-12S277NZ-ND
|
DigiKey | AC/DC CONVERTER 12V 102W Min Qty: 1 Container: Box |
2 In Stock |
|
$25.9045 / $31.4600 | Buy Now |
DISTI #
AMESP100-12S277NZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W Chassis Mount - Boxed Product (Development Kits) (Alt: AMESP100-12S277NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$28.9044 / $42.0048 | Buy Now |
DISTI #
AMESP100-12S277NZ
|
TME | Power supply: switched-mode, for building in, 102W, 85÷305V, 8.5A Min Qty: 1 | 0 |
|
$44.3800 / $47.9000 | RFQ |
DISTI #
000000000006296548
|
Sager | AC/DC Power Modules | 3 |
|
Buy Now |
Part Details for AMESP100-12S277NZ
AMESP100-12S277NZ CAD Models
AMESP100-12S277NZ Part Data Attributes:
|
AMESP100-12S277NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMESP100-12S277NZ
Aimtec
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO OPERATES AT 120 TO 430 VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 179 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |