Filter Your Search
1 - 1 of 1 results
|
SMP08BIFQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 9.5 mA | 8 | SAMPLE AND HOLD CIRCUIT | -3 V | 3 V | 7 µs | 5 V | -5 V | CMOS | 0.02 V/s | SAMPLE | 17 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-16 | 16 | compliant | EAR99 | 8542.33.00.01 |