Part Details for SMP08BIFQ by Analog Devices Inc
Overview of SMP08BIFQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP08BIFQ
SMP08BIFQ CAD Models
SMP08BIFQ Part Data Attributes:
|
SMP08BIFQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP08BIFQ
Analog Devices Inc
IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 7 us ACQUISITION TIME, CDIP16, HERMETIC SEALED, CERDIP-16, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 7 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Droop Rate-Max | 0.02 V/s | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SMP08BIFQ
This table gives cross-reference parts and alternative options found for SMP08BIFQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP08BIFQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA1535B | IC SAMPLE AND HOLD AMPLIFIER, 2 us ACQUISITION TIME, PDIP16, 0.300 INCH, PLASTIC, SOT-38Z, DIP-16, Sample and Hold Circuit | NXP Semiconductors | SMP08BIFQ vs TDA1535B |
IH5115MJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | SMP08BIFQ vs IH5115MJE |
SMP04AQ/883 | IC 4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 9 us ACQUISITION TIME, CDIP16, HERMETIC SEALED, CERDIP-16, Sample and Hold Circuit | Analog Devices Inc | SMP08BIFQ vs SMP04AQ/883 |
SMPZ08FPZ | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.6 us ACQUISITION TIME, PDIP16, PLASTIC, DIP-16, Sample and Hold Circuit | Analog Devices Inc | SMP08BIFQ vs SMPZ08FPZ |
IH5111IJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | SMP08BIFQ vs IH5111IJE |
IH5114IJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | SMP08BIFQ vs IH5114IJE |
AD684SQ/883B | 4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 0.75us ACQUISITION TIME, CDIP16, 0.300 INCH, SKINNY, CERDIP-16 | Rochester Electronics LLC | SMP08BIFQ vs AD684SQ/883B |
IH5111MDE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | SMP08BIFQ vs IH5111MDE |
IH5113MJE | SAMPLE AND HOLD AMPLIFIER, 25us ACQUISITION TIME, CDIP16, CERDIP-16 | Intersil Corporation | SMP08BIFQ vs IH5113MJE |
5962-9201301MEA | Monolithic Quad Sample-and-hold Amplifier (SHA) | Analog Devices Inc | SMP08BIFQ vs 5962-9201301MEA |