Parametric results for: SMK-R500-1,0 under Metal Alloy Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: smkr50010
Select parts from the table below to compare.
Compare
Compare
SMK-R500-1.0
Isotek Corporation
Check for Price Yes Transferred 500 mΩ 1 % 1 W 1206 SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY 170 °C -55 °C Chip 2 TR 600 µm 3.05 mm 1.52 mm ISOTEK CORP unknown EAR99
SMK-R500-10.0
Isabellenhuette
Check for Price Yes Obsolete 500 mΩ 10 % 1 W 1206 SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY SMK 170 °C -55 °C Chip 2 TR 3.05 mm 1.52 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99
SMK-R500-1.0
Isabellenhuette
Check for Price Yes Active 500 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL ALLOY PRECISION 110 °C YES e3 170 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR TIN WRAPAROUND 600 µm 3.05 mm 1.52 mm ISABELLENHUETTE HEUSLER GMBH & CO KG compliant EAR99 CHIP, ROHS COMPLIANT 8533.21.00.30