Part Details for SMK-R500-1.0 by Isotek Corporation
Overview of SMK-R500-1.0 by Isotek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for SMK-R500-1.0
SMK-R500-1.0 CAD Models
SMK-R500-1.0 Part Data Attributes:
|
SMK-R500-1.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
SMK-R500-1.0
Isotek Corporation
Fixed Resistor, Metal Alloy, 1W, 0.5ohm, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL ALLOY | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |