Filter Your Search
1 - 10 of 273 results
|
P6SMBJ100A
Diotec Semiconductor AG
|
$0.0561 | Yes | Active | 5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMBJ100A-E3/52
Vishay Intertechnologies
|
$0.1007 | Yes | Active | 3.5 V | 162 V | 1 µA | 5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 123 V | 600 W | 100 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
P6SMBJ100A-AQ
Diotec Semiconductor AG
|
$0.1125 | Yes | Active | 3 V | 162 V | 1 µA | 5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 600 W | 100 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-12-06 | |||||||||
|
SMBJ100A-13-F
Diodes Incorporated
|
$0.1490 | No | Yes | Active | 162 V | 5 W | 119.5 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 128 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | SMB | |||||||||||
|
SMBJ100A
Fairchild Semiconductor Corporation
|
$0.1522 | Yes | Yes | Transferred | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DO-214 | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | 2LD, SMB, JEDEC DO-214, VARIATION AA | |||||||||
|
SMBJ100A
Littelfuse Inc
|
$0.1528 | No | Yes | Active | 3.5 V | 162 V | 1 µA | 5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 600 W | 100 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
SMBJ100A/TR13
YAGEO Corporation
|
$0.1627 | Yes | Active | 5 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 123 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | ||||||||||||
|
SMBJ100A-E3/52
Vishay Semiconductors
|
$0.1864 | Yes | Yes | Active | 3.5 V | 162 V | 1 µA | 5 W | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 123 V | 600 W | 100 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||
|
SMBJ100A
onsemi
|
$0.2004 | Yes | Yes | Transferred | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ONSEMI | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 403AF | ||||||||||||
|
SMBJ100A-TP
Micro Commercial Components
|
$0.2070 | Yes | Yes | Active | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 123 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 |