-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7737
|
Newark | Tvs Diode, 600W, 100V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ100A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2880 |
|
$0.1340 | Buy Now |
DISTI #
SMBJ100A-FDICT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30416 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMBJ100A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ100A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0639 / $0.0755 | Buy Now |
DISTI #
621-SMBJ100A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 100.0V RoHS: Compliant | 4044 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
V72:2272_06704265
|
Arrow Electronics | TVS Diode Single Uni-Dir 100V 600W 2-Pin SMB T/R Min Qty: 826 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 Container: Cut Strips | Americas - 2626 |
|
$0.0640 / $0.1210 | Buy Now |
DISTI #
70550575
|
RS | 600W 100V Transient Voltage Suppr. SMB | Diodes Inc SMBJ100A-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1930 | RFQ |
|
Future Electronics | SMBJ Series 100 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0753 | Buy Now |
|
Future Electronics | SMBJ Series 100 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0667 / $0.0753 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 100V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 10 |
|
$0.1952 | Buy Now |
DISTI #
SMBJ100A-13-F
|
TME | Diode: TVS, 600W, 111÷128V, 3.7A, unidirectional, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0650 / $0.1520 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ100A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ100A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 128 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 119.5 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMBJ100A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ100A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ100ATRTB | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ100A-13-F vs SMBJ100ATRTB |
SMBJ100T1 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ100A-13-F vs SMBJ100T1 |
SMBJ100HM4G | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ100A-13-F vs SMBJ100HM4G |
SMBJ100A-M3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ100A-13-F vs SMBJ100A-M3/52 |
SMBJ100HR5 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ100A-13-F vs SMBJ100HR5 |
SMBJ100AT3 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ100A-13-F vs SMBJ100AT3 |
SMBJ100A-G | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJ100A-13-F vs SMBJ100A-G |
SMBJ100TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ100A-13-F vs SMBJ100TR |
SMBJ100A-GT3 | Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SMBJ100A-13-F vs SMBJ100A-GT3 |
SMBJ100AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ100A-13-F vs SMBJ100AHE3/52 |