Parametric results for: SM-LP-5001 under Telecom Transformers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smlp5001
Select parts from the table below to compare.
Compare
Compare
SM-LP-5001
Bourns Inc
$1.3900 Yes Yes Active 1:1 115 Ω 600 OHMS 3.8 H 600 OHMS 200 Hz 4 kHz 2 dB TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO SIGNAL 1 1 e1 UL 85 °C -20 °C SURFACE MOUNT TUBE YES TIN SILVER COPPER 7.36 mm 12.5 mm 9.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
SM-LP-5001E
Bourns Inc
$1.5553 Yes Yes Active 1:1 115 Ω 600 OHMS 600 OHMS 200 Hz 4 kHz 2 dB TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO MATCHING 1 1 e1 UL 85 °C -20 °C SURFACE MOUNT TAPE & REEL YES TIN SILVER COPPER 7.36 mm 12.5 mm 9.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns