Parametric results for: SM-LP-5001 under Telecom Transformers

Filter Your Search

1 - 10 of 8,456 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BX4504NLT
Pulse Electronics Corporation
$0.6691 Active 250 V 1 MHz 106 MHz TELECOM TRANSFORMER TURNS RATIO: 1.25:1 EN 85 °C -40 °C SURFACE MOUNT TR YES 3.43 mm 6.76 mm 5.84 mm PULSE ELECTRONICS CORP compliant EAR99
PE-65839NL
Pulse Electronics Corporation
$1.0000 Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 1:1; 1:1.26 UL 70 °C THROUGH HOLE MOUNTED TUBE NO 10.2 mm 14.22 mm 14.22 mm PULSE ELECTRONICS CORP compliant EAR99 ROHS COMPLIANT
BX4506NLT
Pulse Electronics Corporation
$1.0000 Active 250 V 1 MHz 106 MHz TELECOM TRANSFORMER TURNS RATIO: 1CT:1CT EN 85 °C -40 °C SURFACE MOUNT TR YES 4.2 mm 7.4 mm 6.6 mm PULSE ELECTRONICS CORP compliant EAR99
S558-5500-13-F
Bel Fuse
$1.0575 Yes Obsolete 1CT:1CT 500 mΩ 400 µH 100 kHz 100 MHz 0.5 dB TELECOM TRANSFORMER TURNS RATIO: 1CT:1CT SIGNAL 1 1 IEEE 70 °C SURFACE MOUNT YES 5.73 mm 7.62 mm 7.24 mm BEL FUSE INC compliant EAR99
BX4285LNL
Pulse Electronics Corporation
$1.1181 Obsolete 250 V 300 kHz 30 MHz TELECOM TRANSFORMER TURNS RATIO: 1.4:1; 1.4:1 EN 85 °C -40 °C SURFACE MOUNT TRAY YES 9.86 mm 8 mm 8 mm PULSE ELECTRONICS CORP compliant EAR99
ESMIT-4164
Sumida Corporation
$1.1217 Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 1:1.67 SURFACE MOUNT YES 1.98 mm 7.1 mm 4.55 mm SUMIDA CORP unknown EAR99 ROHS COMPLIANT Sumida
SM-LP-5001
Bourns Inc
$1.3886 Yes Yes Active 1:1 115 Ω 600 OHMS 3.8 H 600 OHMS 200 Hz 4 kHz 2 dB TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO SIGNAL 1 1 e1 UL 85 °C -20 °C SURFACE MOUNT TUBE YES TIN SILVER COPPER 7.36 mm 12.5 mm 9.6 mm BOURNS INC compliant EAR99 ROHS COMPLIANT Bourns
SM-LP-5002
Bourns Inc
$1.5466 Yes Active 600 OHMS 200 Hz 4 kHz TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO e1 UL 85 °C -20 °C SURFACE MOUNT TUBE YES TIN SILVER COPPER 7.36 mm 12.5 mm 9.6 mm BOURNS INC compliant EAR99 ROHS COMPLIANT Bourns
SM-LP-5001E
Bourns Inc
$1.5575 Yes Yes Active 1:1 115 Ω 600 OHMS 600 OHMS 200 Hz 4 kHz 2 dB TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO MATCHING 1 1 e1 UL 85 °C -20 °C SURFACE MOUNT TAPE & REEL YES TIN SILVER COPPER 7.36 mm 12.5 mm 9.6 mm BOURNS INC compliant EAR99 ROHS COMPLIANT Bourns
LM-NP-1001-B1L
Bourns Inc
$1.6477 Yes Yes Active 1:1 66 Ω 600 OHMS 2.8 H 600 OHMS 200 Hz 3.5 kHz 1.5 dB TELECOM TRANSFORMER TURNS RATIO: 1:1 SIGNAL 1 1 e3 UL 60 °C -10 °C THROUGH HOLE MOUNTED NO MATTE TIN 12.6 mm 17.7 mm 17.7 mm BOURNS INC compliant EAR99 ROHS COMPLIANT Bourns