Filter Your Search
1 - 10 of 20 results
|
SKN240/04
SEMIKRON
|
$33.8251 | Yes | Yes | Obsolete | 320 A | 1.4 V | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e2 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-205 | HERMETIC SEALED, METAL, CASE E15, 1 PIN | 1 | CASE E15 | compliant | EAR99 | 8541.10.00.80 | Semikron | ||
|
SKN240/12
SEMIKRON
|
$45.1279 | Yes | Yes | Active | 320 A | 1.4 V | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e2 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-205 | HERMETIC SEALED, METAL, CASE E15, 1 PIN | 1 | CASE E15 | compliant | EAR99 | 8541.10.00.80 | |||
|
SRN240/18
SEMIKRON
|
Check for Price | Active | RECTIFIER DIODE | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SKN240/08
SEMIKRON
|
Check for Price | Yes | Yes | Active | 320 A | 1.4 V | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FREE WHEELING DIODE | POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | e2 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-205 | HERMETIC SEALED, METAL, CASE E15, 1 PIN | 1 | CASE E15 | compliant | EAR99 | 8541.10.00.80 | |||
|
SRN240/08
SEMIKRON
|
Check for Price | Active | RECTIFIER DIODE | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SKN240/14UNF
SEMIKRON
|
Check for Price | Obsolete | 320 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | FREE WHEELING DIODE | POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-205 | HERMETIC SEALED, METAL, CASE E15, 1 PIN | 1 | CASE E15 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SKN240/04UNF
SEMIKRON
|
Check for Price | Obsolete | 320 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE | POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-205 | HERMETIC SEALED, METAL, CASE E15, 1 PIN | 1 | CASE E15 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SKN240/02
SEMIKRON
|
Check for Price | Yes | Obsolete | 320 A | 1.4 V | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS TYPICAL | POWER | 6 kA | 1 | Not Qualified | O-MUPM-H1 | e2 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN SILVER | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-9 | O-MUPM-H1 | 1 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SRN240/12
SEMIKRON
|
Check for Price | Active | RECTIFIER DIODE | SEMIKRON INTERNATIONAL | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SKN240/12UNF
SEMIKRON
|
Check for Price | Active | 320 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | FREE WHEELING DIODE | POWER | 5 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 180 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | SEMIKRON INTERNATIONAL | DO-205 | HERMETIC SEALED, METAL, CASE E15, 1 PIN | 1 | CASE E15 | compliant | EAR99 | 8541.10.00.80 |