Part Details for SKN240/04UNF by SEMIKRON
Overview of SKN240/04UNF by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKN240/04UNF
SKN240/04UNF CAD Models
SKN240/04UNF Part Data Attributes
|
SKN240/04UNF
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN240/04UNF
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 320A, 400V V(RRM), Silicon, DO-205AB, HERMETIC SEALED, METAL, CASE E15, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-205 | |
Package Description | HERMETIC SEALED, METAL, CASE E15, 1 PIN | |
Pin Count | 1 | |
Manufacturer Package Code | CASE E15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 320 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SKN240/04UNF
This table gives cross-reference parts and alternative options found for SKN240/04UNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKN240/04UNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN240/04 | Rectifier Diode, 1 Phase, 1 Element, 320A, 400V V(RRM), Silicon, DO-205AB, HERMETIC SEALED, METAL, CASE E15, 1 PIN | SEMIKRON | SKN240/04UNF vs SKN240/04 |