Filter Your Search
1 - 10 of 644 results
|
SFM-110-02-LM-D-A-P-FR
Samtec Inc
|
$0.9551 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.625 inch | SAMTEC INC | compliant | |||||||||||||||
|
SFM-110-02-S-D-A-FR
Samtec Inc
|
$1.3563 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SFM-110-02-S-D-K-FR
Samtec Inc
|
$1.3563 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.655 inch | SAMTEC INC | compliant | |||||||||||||||
|
SFM-110-02-SM-D-K-FR
Samtec Inc
|
$1.3563 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SFM-110-02-SM-D-A-P-FR
Samtec Inc
|
$1.4957 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.625 inch | SAMTEC INC | compliant | ||||||||||||||
|
SFM-110-T2-L-S-TR
Samtec Inc
|
$2.0910 | Yes | Active | 10 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | -55 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.515 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
SFM-110-T2-L-S-A-TR
Samtec Inc
|
$2.0910 | Active | 10 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | -55 °C | 125 °C | POSITIONING PIN | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
SFM-110-T2-L-S-K-TR
Samtec Inc
|
$2.2610 | Active | 10 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | -55 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.515 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SFM-110-T2-L-S-A-K-TR
Samtec Inc
|
$2.2610 | Active | 10 | 1 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .556 N | POLARIZED HOUSING | .417 N | e3 | UL | -55 °C | 125 °C | POSITIONING PIN | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 10u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.625 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
SFM-110-02-F-S-K-TR
Samtec Inc
|
$2.2950 | Yes | Yes | Active | 10 | 1 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant |