Part Details for SFM-110-02-S-D-A-FR by Samtec Inc
Overview of SFM-110-02-S-D-A-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-110-02-S-D-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8649
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec SFM-110-02-S-D-A-FR Min Qty: 725 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 | Buy Now |
DISTI #
SFM-110-02-S-D-A-F
|
Avnet Americas | Connector Socket Strip 20 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-110-02-S-D-A-F) Min Qty: 725 Package Multiple: 725 Container: Reel | 0 |
|
$1.9300 / $4.1300 | Buy Now |
|
Onlinecomponents.com | Connector Socket Strip 20 Position 1.27mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$1.7800 / $4.1300 | Buy Now |
|
Master Electronics | Connector Socket Strip 20 Position 1.27mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$1.7800 / $4.1300 | Buy Now |
DISTI #
601471c0df66d53c21834a7c
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 725 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.7800 / $4.1300 | Buy Now |
Part Details for SFM-110-02-S-D-A-FR
SFM-110-02-S-D-A-FR CAD Models
SFM-110-02-S-D-A-FR Part Data Attributes:
|
SFM-110-02-S-D-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-110-02-S-D-A-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |