Filter Your Search
1 - 10 of 29 results
|
TSF20H100C
Taiwan Semiconductor
|
Check for Price | Yes | Not Recommended | RECTIFIER DIODE | e3 | 1 | Matte Tin (Sn) | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||||||||||||||||||||||||
|
TSF20H200CC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 930 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | ||||||||||
|
TSF20H100CC0G
Taiwan Semiconductor
|
Check for Price | Active | 10 A | 810 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | |||||||||||
|
TSF20H100C-S
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 790 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | ITO-220AB, 3 PIN | |||||||||||
|
SF20HGT
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 2 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | unknown | O-PALF-W2 | DO-15 | 2 | ||||||||
|
TSF20H120C-SC0G
Taiwan Semiconductor
|
Check for Price | Active | 10 A | 860 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
TSF20H200CC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 930 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | ITO-220AB, 3 PIN | EAR99 | 8541.10.00.80 | ||||||||
|
SF20H1R5-7112
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
TSF20H120C
Taiwan Semiconductor
|
Check for Price | Yes | Not Recommended | 10 A | 870 mV | 250 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | ITO-220AB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
SF20H1R5
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Not Recommended | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-XSFM-T2 | TO-220AC | 125 °C | ISOLATED | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | R-XSFM-T2 | EAR99 | 8541.10.00.80 | TO-220AC | 3 |