Part Details for TSF20H100C by Taiwan Semiconductor
Overview of TSF20H100C by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSF20H100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSF20H100C-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 1000 Lead time: 99 Weeks Container: Tube | Limited Supply - Call |
|
$0.5515 | Buy Now |
DISTI #
TSF20H100C
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: TSF20H100C) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4971 / $0.5498 | Buy Now |
DISTI #
821-TSF20H100C
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 100V, Trench Schottky RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4900 | Buy Now |
Part Details for TSF20H100C
TSF20H100C CAD Models
TSF20H100C Part Data Attributes
|
TSF20H100C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSF20H100C
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |