Filter Your Search
1 - 10 of 67 results
|
SCY1751FCCAT1G
onsemi
|
$1.3246 | Yes | Obsolete | 10 V | 24 V | 4 V | YES | 860 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PBGA-B28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.9 mm | 2.9 mm | 600 µm | ONSEMI | WLCSP-28 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||
|
SCY1751FCCT1G
onsemi
|
$1.4312 | Yes | Obsolete | 10 V | 24 V | 4 V | YES | 860 kHz | SWITCHED CAPACITOR CONVERTER | 1 | INDUSTRIAL | R-PBGA-B28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.9 mm | 2.9 mm | 600 µm | ONSEMI | WLCSP-28 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||
|
SCY99250CFCS215245T2G
onsemi
|
Check for Price | Yes | Active | 5.5 V | 2.45 V | 2.15 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 2.193 V | 2.107 V | 2 % | S-PBGA-B4 | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 450 µm | ON SEMICONDUCTOR | WLCSP-4 | unknown | EAR99 | 8542.39.00.01 | 2020-01-09 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SCY305LFCC33TBG
onsemi
|
Check for Price | Yes | Active | 850 mV | 800 mV | 10 V | +3.3V | 1 | YES | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PBGA-B4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | XFBGA | BGA4,2X2,.14 | RECTANGULAR | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 665 µm | 793 µm | 397.5 µm | ON SEMICONDUCTOR | WLCSP-4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SCY99250CFCT215245T2G
onsemi
|
Check for Price | Yes | Active | 5.5 V | 2.45 V | 2.15 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 2.193 V | 2.107 V | 2 % | S-PBGA-B4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ON SEMICONDUCTOR | VFBGA, BGA4,2X2,14 | compliant | EAR99 | 8542.39.00.01 | 2020-01-09 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SCY305LFCC32TBG
onsemi
|
Check for Price | Yes | Obsolete | 850 mV | 800 mV | 10 V | +3.2V | 1 | YES | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PBGA-B4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | XFBGA | BGA4,2X2,.14 | RECTANGULAR | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 665 µm | 793 µm | 397.5 µm | ON SEMICONDUCTOR | WLCSP-4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SCY-3031-DV02
Sunlike Display Tech Corp
|
Check for Price | Contact Manufacturer | SUNLIKE DISPLAY TECH CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SCY99250CFCT210240T2G
onsemi
|
Check for Price | Yes | Active | 5.5 V | 2.4 V | 2.1 V | 37 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 65 mV | 6 V | 1 | 2.142 V | 2.058 V | 2 % | S-PBGA-B4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ON SEMICONDUCTOR | WLCSP-4 | unknown | EAR99 | 8542.39.00.01 | 2020-01-09 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SCY99266CFCS080T2G
onsemi
|
Check for Price | Active | 3.6 V | 860 mV | 800 mV | 25 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 60 mV | 3.6 V | 1 | 808 mV | 792 mV | CMOS | 1 % | R-XBGA-B6 | 1 | 150 °C | 6 | UNSPECIFIED | VFBGA | BGA6,3X2,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 750 µm | 1.145 mm | 505 µm | ONSEMI | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
SCY305LFCC17TBG
onsemi
|
Check for Price | Yes | Active | 850 mV | 800 mV | 10 V | +1.7V | 1 | YES | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PBGA-B4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | XFBGA | BGA4,2X2,.14 | RECTANGULAR | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 665 µm | 793 µm | 397.5 µm | ON SEMICONDUCTOR | WLCSP-4 | unknown | EAR99 | 8542.39.00.01 |