Part Details for SCY305LFCC33TBG by onsemi
Overview of SCY305LFCC33TBG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SCY305LFCC33TBG
SCY305LFCC33TBG CAD Models
SCY305LFCC33TBG Part Data Attributes:
|
SCY305LFCC33TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCY305LFCC33TBG
onsemi
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | WLCSP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PBGA-B4 | |
Length | 0.793 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFBGA | |
Package Equivalence Code | BGA4,2X2,.14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.3975 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.3V | |
Width | 0.665 mm |