Filter Your Search
1 - 10 of 19 results
|
S6A100FRL
Sensitron Semiconductors
|
Check for Price | No | No | Active | 5 A | 1.7 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1 kV | 4 | 25 A | 1 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||
|
S6A10
Sino-American Silicon Products Inc
|
Check for Price | Obsolete | 6 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 300 A | 1 | 175 °C | SINO-AMERICAN SILICON PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||
|
S6A10
Way-Tech Enterprise Co Ltd
|
Check for Price | No | Contact Manufacturer | 6 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 300 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | WAY-TECH ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||
|
S6A100FRA
Sensitron Semiconductors
|
Check for Price | No | No | Active | 5 A | 1.7 V | 150 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 25 A | 1 | Not Qualified | S-XUFM-X4 | e0 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | S-XUFM-X4 | 8541.10.00.80 | ||||
|
S6A10HEB
Sensitron Semiconductors
|
Check for Price | No | Active | 7.5 A | 1.2 V | 30 ns | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | 1 | 150 °C | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||
|
S6A10HEA
Sensitron Semiconductors
|
Check for Price | No | Active | 7.5 A | 1.2 V | 30 ns | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | e0 | 1 | 150 °C | Tin/Lead (Sn/Pb) | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||
|
S6A100B
Sensitron Semiconductors
|
Check for Price | No | No | Active | 6 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | S-XUFM-X4 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | S-XUFM-X4 | 8541.10.00.80 | |||||||
|
S6A100
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 6 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | Not Qualified | S-XUFM-X4 | e0 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | S-XUFM-X4 | 8541.10.00.80 | |||||
|
S6A100FR
Sensitron Semiconductors
|
Check for Price | No | No | Active | 5 A | 1.7 V | 150 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 25 A | 1 | Not Qualified | S-XUFM-X4 | e0 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | S-XUFM-X4 | 8541.10.00.80 | ||||
|
S6A10HES
Sensitron Semiconductors
|
Check for Price | No | No | Active | 7.5 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | Not Qualified | S-CUFM-X4 | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | S-CUFM-X4 | 8541.10.00.80 |