Datasheets
S6A10HEB by: Sensitron Semiconductors

Bridge Rectifier Diode, 7.5A, 100V V(RRM),

Part Details for S6A10HEB by Sensitron Semiconductors

Overview of S6A10HEB by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for S6A10HEB

S6A10HEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S6A10HEB Part Data Attributes

S6A10HEB Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
S6A10HEB Sensitron Semiconductors Bridge Rectifier Diode, 7.5A, 100V V(RRM),
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant
ECCN Code EAR99
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 60 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 7.5 A
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.03 µs
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S6A10HEB by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S6A10HEB by Sensitron Semiconductors

  • Please alert me when S6A10HEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S6A10HEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S6A10HEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S6A10HEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S6A10HEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S6A10HEB by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: