Filter Your Search
1 - 10 of 189 results
|
NRVUS2KA
onsemi
|
$0.1485 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 800 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMA, 2 PIN | 403AE | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
RS2KAHR3G
Taiwan Semiconductor
|
$0.1886 | Obsolete | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | unknown | Taiwan Semiconductor | ||||||||||||||||||||||||||||||||||||||||
|
US2KA
onsemi
|
$0.1953 | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | 800 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | SMA, 2 PIN | 403AE | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||
|
RS2KA-13-F
Diodes Incorporated
|
$0.3609 | No | Yes | Active | 1.5 A | 1.3 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | SMA | not_compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||
|
S2KAF-T
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMAF, 2 PIN | not_compliant | ||||||||||||||||
|
HS2KAE3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
RS2KAM2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
ES2KA
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.85 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | SUPER FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RS2KALH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 50 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | ||||||||||||||
|
S2KA
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 |