Part Details for NRVUS2KA by onsemi
Overview of NRVUS2KA by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NRVUS2KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4883
|
Newark | Rectifier, Single, 800V, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:50A, Product Range:-Rohs Compliant: Yes |Onsemi NRVUS2KA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
488-NRVUS2KACT-ND
|
DigiKey | DIODE GEN PURP 800V 1.5A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.0935 / $0.4300 | Buy Now |
DISTI #
NRVUS2KA
|
Avnet Americas | Diode Super Fast Recovery 800V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: NRVUS2KA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
863-NRVUS2KA
|
Mouser Electronics | Rectifiers HER SMA GPPN 1.5A 8 00V | 7500 |
|
$0.1030 / $0.4600 | Buy Now |
DISTI #
NRVUS2KA
|
TME | Diode: rectifying, SMD, 800V, 1.5A, 75ns, SMA, Ufmax: 1.7V, Ifsm: 50A Min Qty: 3 | 0 |
|
$0.1280 / $0.2590 | RFQ |
DISTI #
NRVUS2KA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 7500 | 0 |
|
$0.0900 | Buy Now |
DISTI #
NRVUS2KA
|
Avnet Silica | (Alt: NRVUS2KA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVUS2KA
|
EBV Elektronik | (Alt: NRVUS2KA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 142500 |
|
RFQ |
Part Details for NRVUS2KA
NRVUS2KA CAD Models
NRVUS2KA Part Data Attributes
|
NRVUS2KA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS2KA
onsemi
Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVUS2KA
This table gives cross-reference parts and alternative options found for NRVUS2KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS2KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2K | Rectifier Diode, | Taitron Components Inc | NRVUS2KA vs RS2K |
S2K | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | NRVUS2KA vs S2K |
RGP15K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Taiwan Semiconductor | NRVUS2KA vs RGP15K |
S15KLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | NRVUS2KA vs S15KLWHRQG |
S15KLW | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | NRVUS2KA vs S15KLW |
SFR156 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Taiwan Semiconductor | NRVUS2KA vs SFR156 |
S15KLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, | Taiwan Semiconductor | NRVUS2KA vs S15KLWHRVG |
RS2K | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM) | Fuji Electric Co Ltd | NRVUS2KA vs RS2K |
GROKA | Rectifier Diode, | Surge Components Inc | NRVUS2KA vs GROKA |
S15KLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | NRVUS2KA vs S15KLWH |