Filter Your Search
1 - 10 of 57 results
|
R5F52203BDFL#30
Renesas Electronics Corporation
|
$3.2806 | Yes | Yes | Active | 32 | 32 MHz | 65536 | 8192 | RX220 | 20 MHz | 35 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 4 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F52203BDFM#30
Renesas Electronics Corporation
|
$3.6471 | Yes | Yes | Active | 32 | 32 MHz | 65536 | 8192 | RX220 | 20 MHz | 49 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 5 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F52205BDFL#30
Renesas Electronics Corporation
|
$4.0651 | Yes | Yes | Active | 32 | 32 MHz | 131072 | 8192 | RX220 | 20 MHz | 35 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 4 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F52203BDFP#30
Renesas Electronics Corporation
|
$4.1579 | Yes | Yes | Active | 32 | 32 MHz | 65536 | 8192 | RX220 | 20 MHz | 85 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 5 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F52206BDFL#30
Renesas Electronics Corporation
|
$6.0501 | Yes | Yes | Active | 32 | 32 MHz | 262144 | 16384 | RX220 | 20 MHz | 35 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 4 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F52206BDFP#30
Renesas Electronics Corporation
|
$6.7507 | Yes | Yes | Active | 32 | 32 MHz | 262144 | 16384 | RX220 | 20 MHz | 84 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 7 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F52201BDFL#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32768 | MICROCONTROLLER | CMOS | 3 | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
R5F52206BDFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 262144 | MICROCONTROLLER | CMOS | 3 | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
R5F52206BDFM#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 262144 | 16384 | RX220 | 20 MHz | 49 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 5 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F52205BGFL#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 32 | 32 MHz | 131072 | 8192 | RX220 | 20 MHz | 35 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 4 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | , | 48 | PLQP0048KB | compliant | 8542.31.00.01 | Renesas Electronics |