-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F52201BDFL#V0
|
Avnet Silica | MCU 32-Bit RX220 RX CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray (Alt: R5F52201BDFL#V0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F52201BDFL#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F52201BDFL#V0
Renesas Electronics Corporation
Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
ROM (words) | 32768 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F52201BDFL#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F52201BDFL#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F52201BGFL#30 | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray | Renesas Electronics Corporation | R5F52201BDFL#V0 vs R5F52201BGFL#30 |
R5F52201BDFL | MICROCONTROLLER | Renesas Electronics Corporation | R5F52201BDFL#V0 vs R5F52201BDFL |
R5F52201BDFL#30 | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray | Renesas Electronics Corporation | R5F52201BDFL#V0 vs R5F52201BDFL#30 |
R5F52201BDFL#10 | Entry-level 32-bit Microcontrollers with Minimum Number of Peripherals, LQFP, /Tray (Full Carton) | Renesas Electronics Corporation | R5F52201BDFL#V0 vs R5F52201BDFL#10 |