Filter Your Search
1 - 3 of 3 results
|
RCH895NP-100M
Sumida Corporation
|
$0.4175 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 40 mΩ | 20 % | NO | 2.52 MHz | 4.5 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
RCH-895NP-100M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 40 mΩ | 20 % | NO | 2.52 MHz | 4.5 A | Ferrite | POWER INDUCTOR | 1 | NO | 100 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 9.5 mm | 8.3 mm | 8.3 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-895NP100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 40 mΩ | 20 % | NO | 2.52 MHz | 2 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |