Part Details for RCH895NP-100M by Sumida Corporation
Overview of RCH895NP-100M by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RCH895NP-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCH895NP-100M-ND
|
DigiKey | FIXED IND 10UH 2A 40 MOHM TH Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4143 | Buy Now |
DISTI #
RCH895NP-100M
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 20% 2.52MHz Ferrite 2A RDL Box - Tape and Reel (Alt: RCH895NP-100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$0.2508 / $0.2926 | Buy Now |
DISTI #
851-RCH895NP-100M
|
Mouser Electronics | Power Inductors - Leaded 10uH 2.6A 40mOhms RoHS: Compliant | 110 |
|
$0.2990 / $0.6600 | Buy Now |
|
Future Electronics | 10µH Unshielded Wirewound Inductor 2A 40 mOhm Max Radial RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
IND13651
|
Rutronik | RCH895NP 10uH 2000mA 20% WWT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3645 / $0.4205 | Buy Now |
|
LCSC | 2A 10uH 20% 2.6A PluginD7.8mm Power Inductors ROHS | 92 |
|
$0.4923 / $0.8444 | Buy Now |
Part Details for RCH895NP-100M
RCH895NP-100M CAD Models
RCH895NP-100M Part Data Attributes:
|
RCH895NP-100M
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH895NP-100M
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.5 mm | |
Package Length | 8.3 mm | |
Package Style | Radial | |
Package Width | 8.3 mm | |
Packing Method | Bulk | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |