Filter Your Search
1 - 2 of 2 results
|
RC6A105M221M7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 MΩ | 220 pF | 20 % | 25 V | 4 | 4 | 4 | 20 % | 20 % | X7R | 1 | 200 ppm/°C | METAL GLAZE/THICK FILM | e3 | 125 °C | -40 °C | RC NETWORK | BUSSED | SURFACE MOUNT | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.27 mm | WRAPAROUND | 3.2 mm | 550 µm | 6.4 mm | BI TECHNOLOGIES CORP | CHIP | compliant | ||
|
RC6A105M221M7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 MΩ | 220 pF | 20 % | 25 V | 4 | 4 | 4 | 20 % | 20 % | X7R | 1 | 200 ppm/°C | METAL GLAZE/THICK FILM | e3 | 125 °C | -40 °C | RC NETWORK | BUSSED | SURFACE MOUNT | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.27 mm | WRAPAROUND | 3.2 mm | 550 µm | 6.4 mm | TT ELECTRONICS PLC | CHIP | compliant |