Part Details for RC6A105M221M7 by TT electronics / BI Technologies
Overview of RC6A105M221M7 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC6A105M221M7
RC6A105M221M7 CAD Models
RC6A105M221M7 Part Data Attributes:
|
RC6A105M221M7
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
RC6A105M221M7
TT electronics / BI Technologies
RC NETWORK, BUSSED, 1000000ohm, 25V, 0.00022uF, SURFACE MOUNT, CHIP-10, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00022 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
Capacitor Temperature Characteristics Code | X7R | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 4 | |
Number of Functions | 1 | |
Number of RC Elements | 4 | |
Number of Resistor Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated (DC) Voltage (URdc) | 25 V | |
Resistance Tolerance | 20% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.27 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |