Filter Your Search
1 - 2 of 2 results
|
QSB34CGR
Fairchild Semiconductor Corporation
|
$0.2377 | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 940 nm | 37 µA | DAYLIGHT FILTER | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 32 V | Silicon | e3 | 85 °C | -25 °C | RECTANGULAR | Matte Tin (Sn) | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | CUSTOM | SURFACE MOUNT PACKAGE-2 | 2 | 2 LD, PLCC-2 SMD, Non Jedec Body Size 4.5 X 4.0 MM, Overmount | compliant | EAR99 | 8541.40.20.00 | |||
|
QSB34CGR
onsemi
|
$0.5350 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 37 µA | DAYLIGHT FILTER | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 32 V | Silicon | e3 | 85 °C | -25 °C | RECTANGULAR | Matte Tin (Sn) - annealed | 4.4 mm | ONSEMI | SURFACE MOUNT PACKAGE-2 | 776AX | compliant | 8541.40.60.50 | onsemi |