Part Details for QSB34CGR by Fairchild Semiconductor Corporation
Overview of QSB34CGR by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for QSB34CGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QSB34 - PIN Photodiode RoHS: Compliant Status: Active Min Qty: 1 | 303 |
|
$0.3638 / $0.4280 | Buy Now |
Part Details for QSB34CGR
QSB34CGR CAD Models
QSB34CGR Part Data Attributes:
|
QSB34CGR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QSB34CGR
Fairchild Semiconductor Corporation
PIN Photodiode, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2 LD, PLCC-2 SMD, Non Jedec Body Size 4.5 X 4.0 MM, Overmount | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | DAYLIGHT FILTER | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.037 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 4.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |