Filter Your Search
1 - 10 of 1,140 results
|
PTV142B22E125AB503
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 kΩ | 20 % | 50 mW | 5530 | PCB Mount | POTENTIOMETER | CARBON | PTV142B | 50 °C | -10 °C | Rectangular | RECTANGULAR PACKAGE | 300 deg | 16.4 mm | 14 mm | 7.5 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | ||||||||
|
PTV142T-42E025A-B104
Bourns Inc
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 50 mW | 3255 | PCB Mount | POTENTIOMETER | CARBON | 50 V | Metal Alloy | 300 deg | 3.2 mm | 16.4 mm | 8.2 mm | 14 mm | BOURNS INC | compliant | ||||||||||||
|
PTV142B42Y120AB502
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 kΩ | 20 % | 50 mW | 5565 | PCB Mount | POTENTIOMETER | CARBON | PTV142B | 50 °C | -10 °C | Rectangular | RECTANGULAR PACKAGE | 300 deg | 7.5 mm | 14 mm | 16.4 mm | BOURNS INC | unknown | ||||||||||
|
PTV142B22E015AB105
Bourns Inc
|
Check for Price | Yes | Obsolete | 1 MΩ | 20 % | 50 mW | 5532 | PCB Mount | POTENTIOMETER | CARBON | PTV142B | 50 °C | -10 °C | Rectangular | RECTANGULAR PACKAGE | 300 deg | 16.4 mm | 14 mm | 8.2 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | ||||||||
|
PTV142B42Y120AA502
Bourns Inc
|
Check for Price | Yes | Obsolete | 5 kΩ | 20 % | 50 mW | 5565 | PCB Mount | POTENTIOMETER | CARBON | PTV142B | 50 °C | -10 °C | Rectangular | RECTANGULAR PACKAGE | 300 deg | 7.5 mm | 14 mm | 16.4 mm | BOURNS INC | unknown | ||||||||||
|
PTV142B40Y115AA103
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 20 % | 50 mW | 5565 | PCB Mount | POTENTIOMETER | CARBON | PTV142B | PTV142B | e3 | 50 °C | -10 °C | Rectangular | RECTANGULAR PACKAGE | 300 deg | Matte Tin (Sn) | 7.5 mm | 14 mm | 16.4 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | ||||
|
PTV142T-22Y025A-B102
Bourns Inc
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 50 mW | 3255 | PCB Mount | POTENTIOMETER | CARBON | 50 V | Metal Alloy | 300 deg | 3.2 mm | 16.4 mm | 8.2 mm | 14 mm | BOURNS INC | compliant | ||||||||||||
|
PTV142B42Y115AB202
Bourns Inc
|
Check for Price | Yes | Obsolete | 2 kΩ | 20 % | 50 mW | 5565 | PCB Mount | POTENTIOMETER | CARBON | PTV142B | 50 °C | -10 °C | Rectangular | RECTANGULAR PACKAGE | 300 deg | 7.5 mm | 14 mm | 16.4 mm | BOURNS INC | unknown | ||||||||||
|
PTV142T-20E125A-A203
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 50 mW | 3255 | PCB Mount | POTENTIOMETER | CARBON | 50 V | Metal Alloy | 300 deg | 3.2 mm | 16.4 mm | 8.2 mm | 14 mm | BOURNS INC | compliant | ||||||||||||
|
PTV142T-22E025A-A503
Bourns Inc
|
Check for Price | Yes | Active | 50 kΩ | 20 % | 50 mW | 3255 | PCB Mount | POTENTIOMETER | CARBON | 50 V | Metal Alloy | 300 deg | 3.2 mm | 16.4 mm | 8.2 mm | 14 mm | BOURNS INC | compliant |